Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

MSPM-16-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 25.4 mm (1.000 in)

  • 4 Haftalar

  • 1.000
    $0.2067
  • 3.000
    $0.1977
  • 5.000
    $0.1949
Daha fazla gör

MSPM-20-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 31.8 mm (1.250 in)

  • 4 Haftalar

  • 1.000
    $0.2126
  • 3.000
    $0.2033
  • 5.000
    $0.2004
Daha fazla gör

MSPM-24-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 38.1 mm (1.500 in)

  • 4 Haftalar

  • 1.000
    $0.2226
  • 3.000
    $0.2129
  • 5.000
    $0.2099
Daha fazla gör
  • Stok: 2000

    Hemen gönderilir


  • 1.000
    $0.2087
  • 3.000
    $0.2050
  • 5.000
    $0.2032
Daha fazla gör

MSPS-4-01

Essentra

MSPS-4-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 6.4 mm (0.250 in) - Style 2 - Operati ...

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.1514
  • 3.000
    $0.1464
  • 5.000
    $0.1441
Daha fazla gör

MSPS-7-01

Essentra

MSPS-7-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 11.1 mm (0.438 in) - Style 2 - Operat ...

  • Stok: 79

    Hemen gönderilir


  • 1
    $0.2280
  • 1.000
    $0.2073
  • 3.000
    $0.2039
Daha fazla gör

CBSB-10-01A-RT

Essentra

Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 15.9 mm (0.625 in)

  • 8 Haftalar

  • 50
    $0.7631
  • 250
    $0.6400
  • 1.000
    $0.5922
Daha fazla gör

CBSB-14-01A-RT

Essentra

Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 22.2 mm (0.875 in)

  • Stok: 1095

    Hemen gönderilir


  • 50
    $0.5669
  • 250
    $0.5071
  • 500
    $0.5059
Daha fazla gör

CBSB-3-01A-RT

Essentra

Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 4.7 mm (0.187 in)

  • Stok: 5

    Hemen gönderilir


  • 1
    $0.5555
  • 50
    $0.5050
  • 250
    $0.4592
Daha fazla gör

CBSB-8-01A-RT

Essentra

Adhesive Base Support - Non-Locking - UL94 V-2 - Nylon - 12.7 mm (0.500 in)

  • 8 Haftalar

  • 50
    $0.7471
  • 250
    $0.6266
  • 1.000
    $0.5798
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!