Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

SCBST-6-01

Essentra

Screw Support - 2.5 mm (0.100 in) - 6-32 - 9.5 mm (0.375 in)

  • 4 Haftalar

  • 100
    $0.4410
  • 500
    $0.3583
  • 1.000
    $0.3574
Daha fazla gör

SMWS-1-01

Essentra

Mini Wire Saddle, Natural,.25 in Spacer, UL94 V-2, .070 in Hole, .063 in Panel, .16 in x .17 in

  • Stok: 220

    Hemen gönderilir


  • 1
    $0.2364
  • 1.000
    $0.2149
  • 3.000
    $0.2107
Daha fazla gör

SMWS1-1-19

Essentra

Wire Saddle - Compatible Hole Diameter - 1.8 mm (0.070 in) - in)side Height - 4.1 mm (0.160 in) - in)side Wid ...

  • 4 Haftalar

  • 1.000
    $0.2473
  • 3.000
    $0.2365
  • 5.000
    $0.2299
Daha fazla gör

SN-187

Essentra

Screw Grommet - Clear, Square Hole - Compatible Thread Sizes #8 - Square Size 2 cm² (0.312 in)² - PC

  • 7 Haftalar

  • 1.000
    $0.2542
  • 3.000
    $0.2397
  • 5.000
    $0.2363
Daha fazla gör

SP1-14-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 22.2 mm (0.875 in) - Oper ...

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.1976
  • 3.000
    $0.1910
  • 5.000
    $0.1879
Daha fazla gör

SP3-4-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 6.4 mm (0.250 in) - Opera ...

  • Stok: 4000

    Hemen gönderilir


  • 1.000
    $0.1221
  • 3.000
    $0.1199
  • 5.000
    $0.1189
Daha fazla gör

SRS4-16-01

Essentra

Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 25.4 mm ...

  • Stok: 1000

    Hemen gönderilir


  • 1.000
    $0.2994
  • 3.000
    $0.2652
  • 5.000
    $0.2568
Daha fazla gör

SRS4-8-01

Essentra

Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 12.7 mm ...

  • Stok: 1007

    Hemen gönderilir


  • 1.000
    $0.1642
  • 3.000
    $0.1571
  • 5.000
    $0.1549
Daha fazla gör

SRS6-12-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 3.9 mm (0.153 in) - Spacer Length 19.1 mm ...

  • Sipariş üzerine: 3000

    Gönderilir 11.30.26


  • 1.000
    $0.2039
  • 3.000
    $0.1951
  • 5.000
    $0.1923
Daha fazla gör

SRS6-16-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 3.9 mm (0.153 in) - Spacer Length 25.4 mm ...

  • Stok: 22014

    Hemen gönderilir


  • 1.000
    $0.1781
  • 3.000
    $0.1742
  • 5.000
    $0.1730
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!