Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

SS8-8

Essentra

Non-Threaded Spacer - 4.4 mm (0.175 in) - 6.4 mm (0.250 in) - 25.4 mm (1.000 in)

  • Stok: 280

    Hemen gönderilir


  • 1
    $0.1639
  • 1.000
    $0.1490
  • 3.000
    $0.1348
Daha fazla gör

SSRS4-3-01

Essentra

Screw Support - 1.6 mm (0.062 in) - 4.7 mm (0.187 in) - 3.3 mm (0.130 in) - #4<multisep/>M3

  • Stok: 1000

    Hemen gönderilir


  • 1.000
    $0.1400
  • 3.000
    $0.1370
  • 5.000
    $0.1360
Daha fazla gör

SSRS4-5-01

Essentra

Screw Support - 1.6 mm (0.062 in) - 8 mm (0.313 in) - 3.3 mm (0.130 in) - #4<multisep/>M3

  • Stok: 2480

    Hemen gönderilir


  • 1.000
    $0.1874
  • 3.000
    $0.1793
  • 5.000
    $0.1767
Daha fazla gör

SSRS4-8-01

Essentra

The SSRS4-8-01 is a stackable, self-retaining nylon spacer designed for use with #4 screws in electronic assembli ...

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.2600
  • 3.000
    $0.2337
  • 5.000
    $0.2331
Daha fazla gör

SSRS8-5-01

Essentra

Screw Support - 1.6 mm (0.062 in) - 8 mm (0.313 in) - 4.3 mm (0.169 in) - #8<multisep/>M4

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.1635
  • 3.000
    $0.1600
  • 5.000
    $0.1588
Daha fazla gör

STL-350-3-01

Essentra

Twist Ties - Snap Mount - Push-In - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) - Spac ...

  • Stok: 67

    Hemen gönderilir


  • 1
    $0.2743
  • 1.000
    $0.2494
  • 3.000
    $0.2304
Daha fazla gör

STL-600-8-01

Essentra

Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 1 ...

  • Stok: 2000

    Hemen gönderilir


  • 1.000
    $0.2273
  • 3.000
    $0.2208
  • 5.000
    $0.2193
Daha fazla gör

TC-30-1BK

Essentra

Spring Clips - Black, #6;M3.5 Screw Mount, UL94 HB Rated Acetal, .37 in Cable

  • 4 Haftalar

  • 1.000
    $0.1287
  • 3.000
    $0.1209
  • 5.000
    $0.1157
Daha fazla gör

TCEHCBS-10-01

Essentra

Edge Locking Support - #6 - 15.9 mm (0.625 in)

  • 17 Haftalar

  • 100
    $0.4035
  • 500
    $0.3278
  • 1.000
    $0.3270
Daha fazla gör

TCEHCBS-14-01

Essentra

Edge Locking Support - #6 - 22.2 mm (0.875 in)

  • 17 Haftalar

  • 100
    $0.4340
  • 500
    $0.3527
  • 1.000
    $0.3518
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!