- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-665C.2000
描述
+
Pushbutton - Ø 22 mm - stainless steel 316L - cable 200 mm - 90° - Maintained - 35 V AC/DC @ 0,6 A - Cable 200 mm - 90° - Round - Stainless steel 316L - Silver
Search Keywords: 82665C2000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EAO
-
部件编号:82-665C.2000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
8 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
1
$71.43
5
$63.74
10
$61.84
25
$56.75
50
$56.61
100
$55.24
250 +
$53.12
Click for Quote
Log in
解锁特价