In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Power Relay 3VDC 5A SPST-NO(21x10x10)mm THT
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
General Purpose Relay - 24 VDC Coil - 20 Amp 120 VAC Rated.
Electromechanical Relay 120VAC 10A DPDT (47.8x47.8x88.4)mm Socket Time Delay Relay
Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (( 28.17mm 21.84mm 35.56mm)) THT General Purpose Relay
Power Relay 24VDC 8A SPST-NO( (21mm 10mm 12.5mm)) THT
General Purpose Relay - 3PDT - 6VDC - Standard Bracket Mounting - Plug-in/solder - Unsealed.
Power Relay 100VDC 16A SPDT(29x13x25.5)mm THT
Power Relay 12VDC 5A SPST-NO(29x13x25.5)mm THT