Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Module DC-DC 1-OUT 24V 0.63A 15W 4-Pin
20 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.67 ...
HSD15SXX
Isolated DC-DC Converter - 75W - 9-36 VDC Input - 24.0 VDC Output - 3.12A - Quarter Brick w/Heatsink - DIN Rail - ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 48 VDC Output - On/Off Neg ...
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 ...
150 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 6.5 A, 1 ...
Isolated DC/DC Converter - 20W - 8.5-160 VDC Input - 12 VDC Output - 1670mA - Enclosed - DIN Rail - On/Off Neg Lo ...
DC-DC Converter - 30W - ±12VDC - Input: 19~74 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic
DC-DC Converter - 30W - 3.3VDC - Input: 19~74 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic