Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 5 ...
DC-DC Converter - 240W - Output: 24VDC - Input: 250 to 1500VDC - DIN Rail
75 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, 75 W ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 12 VDC Output
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 24 VDC Output
DC/DC Converter - 60W - Input 150-1500VDC - Output 5VDC 10A - Din Rail Mount
DC/DC Power Converter Module
DC-DC Converter - 30W - ±15VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Neg Logic
DC/DC Converter - 60W - Input 150-1500VDC - Output 12VDC 5A - Din Rail Mount