Fluke Corporation, established in 1948, is a renowned supplier of top-notch electronic test instruments and software designed to measure, monitor, and maintain compliance. Professionals such as technicians, engineers, electricians, maintenance managers, and metrologists trust their cutting-edge solutions for installing, diagnosing, and maintaining industrial, electrical, and electronic equipmen
General Purpose Inductor, 4.7Uh, 20%, 1 Element, Ferrite-Core, Smd, 0806
Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R
P1167 SMT Shielded Drum Core Inductor series, up to 3.5A
Coupled Inductor - 12 uH Parallel / 48 uH Series - ±20% - 9.6A Max DC Current - Shielded - 31 mOhms Max DCR - SMD ...
Power Inductors
RF Signal Inductors
Mini SMD Power Inductor - 4.7uH ±20% - 2.6A - DCR:136 mOhms Max - 2.5x2.0x1.0mm - Tape&Reel
Inductor Power Bobbin Core 270uH 10% 1KHz 12Q-Factor Ferrite 570mA 970mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 500nH 30% 1MHz 20Q-Factor Ferrite 12A 5.5mOhm DCR 3131 Automotive T/R