VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 85mOhm DCR T/R
EP 3W 1K0 5%
Inductor High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 10Q-Factor Ceramic 600mA 140mOhm DCR 0603 ...
RF Signal Inductors
Inductor - SMD - 0.56uH - 2.29x1.71x1.45mm
Mini SMD Power Inductor - 0.47uH ±20% - 5.5A - DCR:24 mOhms Max - 2.0x1.6x0.8mm - Tape&Reel
3650 0402 2.2nH 5% 2K RL
3650 0402 9.5nH 5% 2K RL
Inductor Power Shielded Wirewound 33uH 20% 1KHz 35Q-Factor Ferrite 1.2A 150mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 20.88mOhm DCR T/R