In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
N-Channel Enhancement-Mode Vertical DMOS FET - 400V Vdss - 175mA (Id) @ 25°C - 12Ohm @ 500mA, 10V Rds On (Max) @ ...
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 800V 20A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 500V 47A 3-Pin(3+Tab) T-MAX Tube
MOSFET (Metal Oxide) Transistor - N-Channel - 1200 V - 10A Continuous Drain (Id) @ 25°C - 1.5 Ohm @ 5A, 10V - TO- ...
VRF141
Trans MOSFET N-CH Si 500V 51A 4-Pin SOT-227 Tube
Pm-Mosfet-Sic-Sp3F Rohs Compliant: Yes |Microchip MSCSM70DUM07T3AG
Trans MOSFET N-CH 500V 30A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D3PAK Tube