Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
Schottky Barrier Diode Pin Diode Vbr=50V Rs=0.7 Ohms For UHF And Vhf Detectors
Single PIN Diode for Attenuator and RF Switch Standard Part
Diode PIN Attenuator/Switch 100V 2-Pin Style D
PIN Diode - 50V Peak Reverse (Max) - 100 mA - 23-2 PinOut - 250 mW - SOT-23-3 Package.
RF Diode, Dual Series PIN for VHF, UHF and AGC
High Power Pin Diodes
Diode PIN Switch 1KV 2-Pin Style SM
Diode PIN Attenuator/Switch 600V 2-Pin Style A
Diode PIN Attenuator/Switch 800V 2-Pin Style C