Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
SCREWLESS, SW,6P,5.0 PCB
Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 30A
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of ...
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of ...
Conn PC Terminal Block 3 POS 5mm Solder RA Thru-Hole 24A Cardboard
PCB connector - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of ...
Plug - number of positions: 6 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 1 ...
Conn Feed-Through Terminal Block 7 POS 9.5mm Solder ST Panel Mount 15A
Conn Barrier Strip 6 POS 9.5mm Solder Panel Mount 15A
Conn Barrier Strip 2 POS Solder Panel Mount 15A