In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
TSB05
Conn Barrier Strip 18 POS 14.3mm Screw Panel Mount 30A
600-GPYSY-15
Conn Barrier Strip 4 POS 28.6mm Screw Panel Mount 90A
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 30A
Conn Power Distribution Blocks F 3 POS 47.6mm Screw Cable Mount 335A
Conn Barrier Strip 46 POS 14.3mm Solder Panel Mount 30A
Conn Barrier Strip 26 POS 9.5mm Screw Panel Mount 20A
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of ...
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch ...