图片仅供参考 - 请查看制造商规格

Honeywell 授权经销商

LSR1A

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Operating Torque, ...

+ 查看全部

查看数据表 询问数据表 附件 到货时通知我

符合 RoHS
包装
合规证书
描述 +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Operating Torque, No Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -1 °C to 121 °C [30 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC
产品亮点:
  • Wide variety of operating heads
  • Field adjustable operating modes, for reduced inventory
  • Convenience of on-the-spot adjustment instructions
  • Complete choice of circuitry and electrical rating options
  • Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
  • Manifold (rear-wire) version
  • Explosion-proof versions
  • Low temperature versions to -40 C (-40 F)
  • Captive head and body screws
  • Designed to withstand seismic shock
  • Stainless steel (NEMA 4X) versions
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
  • Completely fluorocarbon (FC) sealed versions
潜在应用:
  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface
搜索关键词: LSR1A
规格 +
产品属性 属性值 选择属性
供应商: Honeywell
部件编号: LSR1A
计量单位: 每 件
RoHS: 是
HTS: 8536509040
COO: MX
ECCN: EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。 1
类型: Heavy Duty
致动器样式: Side Rotary
极-位配置: SPDT
开关配置: N.O./N.C.
尺寸: 41.15 x 61.9 x 106.78 mm
最大电流额定值: 10@24VDC A
端子类型: Conduit
NEMA外壳防护标准等级: 1, 3, 4, 4X, 6, 6P, 12, 13
本体方向: Right Angle
符号、封装和 3D 模型
工具/3D模型 +
常见问题
LSR1A 是否符合 RoHS 标准?
是的,LSR1A 符合 RoHS 标准。
LSR1A 的交货期是多少?
LSR1A 的标准交货期约为 40 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 36
可立即发货
40 周 可以发货 8/9/27
添加到购物车
請求報價
价格 (USD)
数量
单价
1
$456.64
3
$436.38
5 +
$301.10
点击询价
登录 解锁特价

加入电路,让您与 OnlineComponents.com 及更多精彩保持连接!