Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 250V AC/DC-OUT 6-Pin
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube
Heatsink DIN 3°c - W for SA et SU
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Lo ...
Solid State Relay - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Rang ...
Solid State Relay - DC Out - Line Voltage 24-400VDC - Control Voltage Range 90-140 VAC - Output 50A
A solid-state relay terminal block with a 24V DC input, designed for high-speed applications with a transmission ...
Solid State Relay - SPST-NC (1 Form B) - AC, DC Output - 1.14VDC Input - 550mA 0 to 60V Load - 4-SMD (0.300", 7.6 ...
3 Phase controller 48KW - 400VAC - Control 0-10V
Relay SSR 8mA 240V AC/DC-IN 25A 280V DC-OUT 4-Pin