- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D2W203F
D2W203F
Sensata / Crydom
Solid-State Relay - Control Voltage 3-32 VDC - Typical Input Current 3 mA/5 VDC - Output 24-280 VAC - Max Load Current 3 A - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid-State Relay - Control Voltage 3-32 VDC - Typical Input Current 3 mA/5 VDC - Output 24-280 VAC - Max Load Current 3 A - 4 Pins SIP- 1 Form A - PCB
Search Keywords: D2W203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:D2W203F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:3 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.2(Max) x 11.9(Max) x 29.9(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
80
can ship 7/10/26
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$28.77
5
$26.29
10
$25.76
40
$24.10
80
$23.52
120
$22.94
280 +
$22.38
Click for Quote
Log in
to unlock special pricing