onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tape&Reel
Flash Memory - Serial-SPI - 3.3V - 8Mbit (1M x 8) - 8ns - 8-Pin SOIC - Tube
2.7V to 3.6V 64Mbit pm Parallel Advanced MPF
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin USON - Tube
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray
2.3V TO 3.6V 4MB SPI FLASH
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TFBGA - Tray
AXO eMMC 100ball 128GB 3D TLC Gold Grade
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
1.65V to 1.95V 4Mbit Multi-Purpose Flash