Baco Controls has been trusted to market and sell the BACO family of industrial control and signaling devices on the U.S. and Canadian markets. Located in Central New York we have provided sales, technical support and marketing for the BACO products since 1980.
Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 200mm Length
The SLP4AP15 is a suspended, single-switch level probe designed for level detection in water and aqueous liquids.
with M12 connector
2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 100mm levels
COND.LEVEL 2+1 FILL EMPTY DIN
Horizontal internal mount 50VA SS 304 grade
Drop float, SPNC 25VA, PPS, Viton seal, M12 plug
92x92 Sq flange, float 150x41dia,reed, 200C
Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 54mm Length
Hydrostatic Level Trans. 0-360"WG 4-20mA DIN plug 1/4"NPT