International Power
We specialize in linear ac to dc power supplies for applications that require high reliability, tight output regulation, and FAST CUSTOMER SERVICE. Standard products, as well as products, customized for your application. The International Power “open frame series” are a high-reliability line of regulated open frame linear AC to DC power supplies designed to operate over the wide range of AC power sources found worldwide. This feature simplifies your inventory and service consideration by allowing the use of one standard power supply regardless of the destination. These models are designed to meet many domestic and international regulatory agency requirements. If you plan to distribute your products worldwide, obtaining necessary agency approvals can be greatly simplified by specifying our International Power “open frame series”.
Geautoriseerde distributeur
Winkel International Power
Winkel International Power
15 Producten
ICP131
International Power
Linear Power Supply - 100-240VAC - 3 Output - 5 VDC at 8 A - 12 VDC at 1.7 A ...
IHA5-1.2/OVP
International Power
Linear Power Supply - 1 Output: +5V 1.2A - Input: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 ...
- Op voorraad: 10
Onmiddellijk
- In bestelling: 60
Verzendt 12-14-26
-
1$89.35
-
5$85.41
-
10$81.75
IHB48-0.5
International Power
Single Output Linear Power Supply - 110-120/220-240 VAC Input - +48V - 0.5A - 24W - Open Frame.
- 1
- 2