Hasco Relays
With nearly 40 years of experience Hasco doesn't just do Electromechanical Relays they also offer Reed Switches, Reed Relays, and Magnets. Hasco stocks 200 styles of products made locally here in the US but fulfilling manufacturing customers needs globally.
Hasco has approximately 500 different types of relays and electromechanical relays, as well as 24 types of reed relays, that range from milliamps to 80 amps. They include both DC and AC coil voltages and can also switch from one pole to 4 pole.
|
Bronnen
|
Whitepapers
|
|
| Electromechanical Relays Latching Relays Reed Relays |
Geautoriseerde distributeur
Winkel Hasco Relays
Winkel Hasco Relays
84 Producten
BAS111DC12
Hasco Relays
The BAS111DC12 is a 2A SPDT (1 Form C) electromechanical relay with a 12VDC nominal coil voltage.
BAS111DC24
Hasco Relays
Electromechanical Relay 24VDC 1.28KOhm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
BAS111DC5
Hasco Relays
Electromechanical Relay 5VDC 56Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
BAS111DC9
Hasco Relays
Electromechanical Relay 9VDC 180Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
BAS511DC12
Hasco Relays
Electromechanical Relay 12VDC 320Ohm 5A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
BS211DC12
Hasco Relays
Electromechanical Relay 12VDC 700Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
CAR1A40DC12
Hasco Relays
Electromechanical Relay 12VDC 80Ohm 40A SPST-NO(26.1x26.1x51.6)mm Plug-In Automotive Relay