E-T-A Engineering Technology
E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power distribution systems. With North American headquarters in Chicago, the company serves industrial OEMs and end-users.
Telefoon:
E-mail: techsupport@onlinecomponents.com
Telefoon: 847-827-7600
E-mail: usinfo@e-t-a.com
Geautoriseerde distributeur
Winkel E-T-A Engineering Technology
Winkel E-T-A Engineering Technology
525 Producten
104-P10-4A
E-T-A Engineering Technology
Circuit Breaker Thermal Push-to-Reset PCB Mount A6 .250 QC 1P 250VAC/48VDC 4A
- Op voorraad: 44
Onmiddellijk
- FABRIKANTVOORRAAD 300
Verzendt 11-30-26
-
5$17.99
-
25$17.10
-
50$15.04
104-PR-10A
E-T-A Engineering Technology
Circuit Breaker; 10 A; 240 VAC/48 VDC; 3000 VAC; 100 Megohms @ 500 VDC; -20 deg
104-PR-1A
E-T-A Engineering Technology
Circuit Breaker; 1 A; 240 VAC/48 VDC; 3000 VAC; 100 Megohms @ 500 VDC; -20 degC
104-PR-2A
E-T-A Engineering Technology
Circuit Breaker; 2 A; 240 VAC/48 VDC; 3000 VAC; 100 Megohms @ 500 VDC; -20 degC
106-M2-P10-0.1A
E-T-A Engineering Technology
Circuit Breaker; 0.1 A; 240 VAC/48 VDC; 3000; 100 Megohms (Min.); Blade; -20 de
106-M2-P10-0.7A
E-T-A Engineering Technology
Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 0.7A