Chemi-Con
United Chemi-Con, a wholly owned subsidiary of Nippon Chemi-Con, was established in the United States in 1970. The company is the largest manufacturer and supplier of aluminum electrolytic capacitors in North America, with more than 8,000 unique products available. To suit the industry’s ever-changing needs, United Chemi-Con is continuously developing and introducing an array of new products.
Telefoon:
E-mail: techsupport@onlinecomponents.com
Telefoon: 847.696.2000
Geautoriseerde distributeur
Winkel Chemi-Con
Winkel Chemi-Con
2278 Producten
1245860038A
Chemi-Con
Capacitor Hardware - Mounting Bracket - Silver - 3" - Cylindrical - Vertical Mounting
- Op voorraad: 1
Onmiddellijk
- In bestelling: 400
Verzendt 1-28-27
-
1$2.497
-
25$2.270
-
100$1.840
APS-160EC3181MHB5S
Chemi-Con
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk
APS-160ELL181MHB5S
Chemi-Con
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk
APS-200ELL151MJC5S
Chemi-Con
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Bulk
APS-250ELL101MJC5S
Chemi-Con
Cap Aluminum Polymer 100uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Bulk