Acme Electric
Acme Electric, an Actuant brand, is a full line manufacturer of low voltage (600V and below) dry type distribution transformers using both copper and aluminum conductor, offering an array of products between 0.250-1000 KVA.
All Acme products are designed, constructed and rated in to meet or exceed the standards established by UL, CSA CE, NEMA, ANSI and IEEE.
Geautoriseerde distributeur
Winkel Acme Electric
Winkel Acme Electric
20 Producten
DMP112025
Acme Electric
DMP112025 - Acme Electric, Din Rail and Linear Power Supplies , Single Phase-Plastic
T279741S
Acme Electric
Dry Type Distribution Transformers; 1.5KVA; 120/208/240/277 Primary Volts; 120/2
T2A533091S
Acme Electric
The T2A533091S is a three-phase, 6 kVA low voltage distribution transformer that steps down a 480Δ primary voltag ...
TB1000N014
Acme Electric
Industrial Control Transformer - 1000VA 50/60 Hz - 240 X 480V Primary - 120 X 240V Secondary - 7.01 x ...
- 1
- 2