Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
HCMOS/TTL Clock Oscillator - 16.384 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85° ...
CLEARCLOCK™ Power Optimized Crystal Oscillator - 688.7300 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD
HCMOS Crystal Oscillator - 50.000 MHz (+/-) 50ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole
Crystal Oscillator 32MHz ±25ppm -40°C ~ 85°C CMOS 1.6V ~ 3.63V
SMD XTL OSMHZ (O/E) 3.3V/50%VDD +/-50PPM BULK
SG-8002CA28.2240M-PCBL3
SG-8018CB 4.2000M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
SG-8018CB 5.3330M-TJHPA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 1K TR