Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
The ATF16V8B-10JU is a high-performance, electrically-erasable programmable logic device (EE PLD) utilizing advan ...
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 28-Pin PLCC Tube
SPLD ATF16V8B Family 250 Gates 8 Macro Cells - 15 ns - 8 I/O's - 62 MHz - 5V - 80 mA - DIP - 20 Pins.
SPLD ATF16V8B Family - 15 ns - 5V - 8 I/O's - 62 MHz - 80 mA - DIP - 20 Pins.
SPLD ATF16V8C Family - 15 ns - 5V - 8 I/O's - 62 MHz - 105 mA - PDIP W - 20 Pins.
SPLD ATF22V10B Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin CDIP Tube
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin CDIP Tube
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 28-Pin PLCC Tube
The ATF22V10C-10NM/883 is a high-performance, military-grade CMOS Electrically Erasable Programmable Logic Device ...
ATF22V10CQZ-20JU-T