Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
The S1D13700F02A100 is a graphics LCD controller featuring an embedded 32 KB display buffer and character generat ...
The S1D13513B01B100-84 is a highly integrated XGA display controller featuring an external SDRAM interface and a ...
System On Chip (SOC) - ARM Cortex-M3 - 512KB Flash - 64KB RAM - Industrial Temperature Grade - 80MHz - MCU 41, FP ...
The S1D13705F00A200 is a QVGA LCD graphics controller featuring an embedded 80 KB SRAM display buffer.
ARM Cortex-M3 System On Chip (SOC) - MCU, FPGA - 512KB Flash - 64KB RAM - DDR, PCIe, SERDES - 166MHz - 150K Logic ...
SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs
LCD Controller - Up to 16MB external SDRAM - 2D sprite - 2D BitBLT - XGA
M2S025T-Vfg256 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2S025T-VFG256
System On Chip (SOC) - ARM Cortex-M3 - 512KB Flash - 64KB RAM - Standard Temperature Grade - 80MHz - MCU 41, FPGA ...