Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 768B (512 x 12) OTP - 16 x 8 EEPROM - 25 x 8 RAM - 2.5 to 5.5V ...
Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 35 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-TQF ...
Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) FLASH Program Memory - 128 x 8 EEPROM - 192 x ...
Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 4 to 6V - 44-PLCC (16.59x ...
POWER INTEGRATED CIRCUIT
Microcontroller - dsPIC 33F - 16-Bit - 50 MIPs - 58 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-VQFN ...
Microcontroller - dsPIC 33F - 16-Bit - 50 MIPs - 85 I/O - 32KB (32K x 8) FLASH - 4K x 8 RAM - 3 to 3.6V - 100-TQF ...
PIC32MX570F512LT-V/GJX
Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 39 I/O - 32KB (11K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1 ...