Hammond Manufacturing manufactures a broad range of enclosure products for the electronic and electrical products industry, including metallic and non-metallic enclosures, racks, small cases, and electronic transformers. Hammond Manufacturing is a global company with customers worldwide. Hammond's 600 plus team members work together to deliver on their promise of quality products and service ex
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² ...
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - ...
Component terminal block - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - c ...
Altech 8974.3 Irface DM Diode Module, DM20-S3, Screw Cl, 3
Altech 8975.3 Irface DM Diode Module, DM24-S3, Screw Cl, 3
Interface Module, DIPC14, DIPSocketCarrier, 14p, screw | Altech Corp 8937.2
Interface Module Diode DIN Rail Panel Mount 16 22-12 AWG 250 V | Altech Corp 8973.2
Component terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 ...
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: ...