NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
P-Channel JFET Transistor, 30 V
Trans JFET N-CH 30V 3-Pin TO-92 T/R
N-Channel JFET Transistor
Juntion Fet N-channel 30V Idss=5-15 Ma TO-72 Case Vhf AMP Mixer
5 mA, 35 V, N-Channel JFET Transistor
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 53 mohm, 1200V, TO-247-3L
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 27 mohm, 650V, TO-220-3L
JFET Transistor - N-Channel - 40 V Breakdown - 40 V Drain to Source Voltage - 18pF @ 10V - 60 Ohms RDS(On) - 360 ...
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 5.9 mohm, 750V, TO-247-4L
Silicon Carbide (SiC) Cascode JFET Module - EliteSiC, 70 mohm, 1200V