Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP Stick
MOS FET SSR - SPST-NO - Load 400 V 110 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - Tape&Reel
Relay SSR 30mA 1.3V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Stick
MOS FET SSR - SPST-NO - Load 50 V 300 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP
MOS FET SSR - SPST-NO - Load 400 V 110 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C
Relay SSR 25mA 1.48V DC-IN 6.6A 60V AC/DC-OUT 6-Pin SOP Stick
Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD Tube
Mosfet Relay Kit/Omron Electronic Components |Omron Electronic Components G3VM-01-KIT
USOP Package with Low Output