Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 ...
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 1.0A
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Co ...
Single Pole - DIN Module - 24VDC - 1CH - 1A - No Comm
Circuit Breaker - Thermal Magnetic - 2 Pole - 35A - 240VAC - 10kA - Lever Actuator - C-Trip Curve - UL489 - DIN R ...
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - D Curve - 2P - 2.5A
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 3P - 3.0A
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 50A - 80VDC - Lever Actuator - DIN Rail.
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 60A
Circuit Breaker - Miniature - Thermal-Magnetic - System pro M compact ST200M Series - 1 Pole - 16 A - 60 V - DIN ...