Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Thermal-magnetic Circuit Breaker - DIN Mount - 8A - 1 Pole - Screw Terminals - IEC/EN 60947-2(TÜV)/UL1077
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - B Curve - 1P - 6.0A
Multi-channel - electronic device circuit breaker with active current limitation for protecting four loads at 24 ...
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 m ...
Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Poles - Lever Actuator - 100A - 240V - DIN Rail Mount.
Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 40A
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - C Curve - 1P - 50A
Circuit Breaker, Hyd/Mag, Hndl, Cur-Rtg 25A, DIN Rail, 2 Pole, Vol-Rtg 277/480V | American Electrical Inc. C25A2P
Circuit Breaker - Thermal Magnetic - 1 Pole - 15A - 277VAC - 10kA - Lever Actuator - Z-Trip Curve - UL489 - DIN R ...
Miniature Circuit Breaker - 4 Pole - 10 A - 277/480VAC - 10 kAIC - C Curve - Supplementary Protector - Screw Term ...