Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Aluminum Electrolytic Capacitor - 100uF ±20% - 63VDC - Radial Through Hole - 13x10mm Dia - 5mm Lead Spacing - 85° ...
Aluminum Electrolytic Capacitor - 470uF ±20% - 16WVDC - +85°C
Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Cap Aluminum Lytic 470uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105A°C Automotive Bulk
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 35mm) Radial 5mm 1900mA 5000h 105A°C Automotive Bulk
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2310mA 10000h 105A°C Bulk
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105A°C Bulk
Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 4080mA 10000h 105A°C Bulk
63ZLH1200MEFC18X25
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2988mA 10000h 105°C Bulk