help desk software
Image is representational - see mfr. specs

0216005.TXP

Littelfuse

Fuse 250V Iec Fa Hbc 5X20 Rohs 5A/Bulk |Littelfuse 0216005.TXP

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BULK 包装
Certificate of Compliance Guarantee
描述 +
Fuse 250V Iec Fa Hbc 5X20 Rohs 5A/Bulk |Littelfuse 0216005.TXP
Search Keywords: 0216005TXP
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Littelfuse
  • 部件编号:
    0216005.TXP
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 100
可立即发货 You may purchase all in-stock quantity of 100
起订量:
350
Available in less than min:
100
9 Weeks 可以发货 1/26/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$0.2278
350
$0.2071
1,700
$0.1979
6,900
$0.1897
17,800
$0.1816
55,600 +
$0.1744
Click for Quote
Log in 解锁特价