- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RQ81
설명
+
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N Linear Conduit
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 Amp) available
- Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1 /IP40
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords: BZE62RQ81
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Honeywell
-
부품 번호:BZE6-2RQ81
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Type:Compact
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.62 N
-
Maximum Current Rating:15@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
0
주문 중:
21
배송 가능 9. 4. 26
90 Weeks
배송 가능
2. 17. 28
PRICE (USD)
수량
Unit Price
1
$182.96
5
$160.78
10
$153.67
20
$153.29
50
$142.47
100 +
$142.12
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT