help desk software

00054007008408

3M

Splice Terminal 16-18AWG 20.32mm 13.46mm Tin Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Splice Terminal 16-18AWG 20.32mm 13.46mm Tin Bulk
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    3M
  • 部件编号:
    00054007008408
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Splice Terminal
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
58
3 Weeks 可以发货 12/15/25
缺货订单
PRICE (USD)
数量
Unit Price
58
$2.3200
100
$0.7220
250
$0.5310
500
$0.3220
1,000
$0.1355
2,500
$0.1260
5,000
$0.1218
10,000 +
$0.1187
Click for Quote
Log in 解锁特价
Possible Replacement
Splice Terminal 16-18AWG 20.32mm 13.46mm Tin Bulk
有存货:
5,975
起订量:
100