- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 2220Y1K00182JDT
2220Y1K00182JDT
Syfer / Knowles
Ceramic Chip Capacitor - 1800pF ±5% - 1kVDC - X7R - 2220 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Ceramic Chip Capacitor - 1800pF ±5% - 1kVDC - X7R - 2220 - Tape&Reel
Search Keywords: 2220Y1K00182JDT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Syfer / Knowles
-
部件编号:2220Y1K00182JDT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
10 Weeks
可以发货
7/6/26
45ドルフラットレート配送:
Tariffs may apply for U.S. shipments