Image is representational - see mfr. specs

EP13 Series SMT Transformer, up to 60W

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
EP13 Series SMT Transformer, up to 60W
Search Keywords: PA2467NLT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Pulse Electronics
  • 部品番号:
    PA2467NLT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Power Rating:
    N/A
  • Mounting:
    Surface Mount14132
  • Dimension:
    14mm x 17.65mm x 12.3214137mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 6,325
即時出荷可能
在庫数量のMOQ:
263
在庫切れ数量のMOQ:
263
10 Weeks 出荷できます 7/16/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
263
$1.78
525
$1.74
788
$1.73
1,050 +
$1.72
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!