Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
SRAM Chip Sync - Dual - 3.3V/5V - 1M-bit - 128K x 8 - SOIC - 25ns - 8-Pin.
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin TSSOP - Tube
SRAM Chip Sync Single - 3.3V/5V - 1M-bit - 128K x 8 - 25ns - SOIC N - 8-Pin.
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin SOIC N - Tube
SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tube
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin SOIC N - Tube
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube
SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin SOIC N - Tube