Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
SDRAM - 64MBit (4M x 16) - 3.3V - 54-Pin TSOP-II - Tape&Reel
23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8
SRAM Chip Sync Dual - 3.3V/5V - 1M-bit - 128K x 8 - 25ns - TSSOP - 8-Pin.
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive 8-Pin TSSOP - Tape&Reel
1Mb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, TSSOP-8, RoHS
1024K, 1.8V Spi Serial SRAM, Sqi, Ext 8 TSSOP 4.4MM T/r Rohs Compliant: Yes
R-PDSO-G8 Surface Mount 23LC512 Tape & Reel (TR) ic memory 20MHz 3.9mm 0.000004A 524288bit
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP - Tube
SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin TSSOP - Tube
23K640-E/SN