Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Fork / Spade Tongue Terminal - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - M3.5 - #6.
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag
Fork Terminal 10-12AWG Copper Yellow 26.4mm Tin
Fork-type cable lug - yellow - 4 - 6 mm² - M5
The 18RA-6FL is a vinyl-insulated locking fork terminal designed for 22-16 AWG wire and a #6 bolt size.
Spade Tongue Terminal - 8 Stud - 10-12 AWG - Nylon Insulated - Yellow.
SOLIS SP SPD 22-16COM22-18MIL6
Panduit Insulated Vinyl Fork Terminal for Wire R
Snap Spade Tongue Terminal 10-12AWG 16.9mm 6.6mm Tin Krimptite™ T/R
Flanged Spade Tongue Terminal 18-22AWG 16.13mm 7.39mm Electro-Tin Krimptite™ Bag