- 首页 ›
- All Products›
- 0685-1500-01
0685-1500-01
Bel Power Solutions
Fuse - Board Mount (Cartridge Style Excluded) - 1.5A 125VAC/63VDC - Fast Blow - 100A AC, 50A DC Breaking Capacity - 1206 (3216 ...
附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Fuse - Board Mount (Cartridge Style Excluded) - 1.5A 125VAC/63VDC - Fast Blow - 100A AC, 50A DC Breaking Capacity - 1206 (3216 Metric) Package.
Search Keywords: 0685150001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bel Power Solutions
-
部件编号:0685-1500-01
-
Alias/AKA:C1Q-1.5
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
可以发货
7/14/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
2,500
$0.1536
5,000
$0.1516
10,000
$0.1458
25,000
$0.1021
50,000
$0.0984
100,000
$0.0688
150,000
$0.0687
250,000 +
$0.0680
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments