Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation.
Protective conductor terminal - Connections: 2 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - Mounting: NS ...
immediatamente
Ships
Feed-through Terminal Block - 1000 V - 57 A - Connections: 3 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - ...
Ships 12/8/25
Protective conductor terminal - Connections: 3 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - Mounting: NS ...
End Cover, depth: 42.6 mm, width: 2.2 mm, height: 72 mm - gray
End Cover, depth: 62.3 mm, width: 2.2 mm, height: 89.1 mm - gray
Feed-through Terminal Block - 1000 V - 76 A - Connections: 2 - Positions: 1 - Push-X-Connection - 2.5 to 25 mm² - ...
Protective conductor terminal - Connections: 2 - Positions: 1 - Push-X-Connection - 2.5 to 25 mm² - Mounting: NS ...
End Cover, depth: 43.6 mm, width: 2.2 mm, height: 77.2 mm - gray