Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation.
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 7 - Pitch: 3.5 mm - Push-X-connection
immediatamente
Ships
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 8 - Pitch: 3.5 mm - Push-X-connection
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 9 - Pitch: 3.5 mm - Push-X-connection
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 10 - Pitch: 3.5 mm - Push-X-connection
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 11 - Pitch: 3.5 mm - Push-X-connection
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 12 - Pitch: 3.5 mm - Push-X-connection
Feed-through Terminal Block - 1000 V - 41 A - Connections: 2 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - ...
Ships 12/8/25
Protective conductor terminal - Connections: 2 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - Mounting: NS ...
Feed-through Terminal Block - 1000 V - 41 A - Connections: 3 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - ...