Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
480W DIN Rail DC-DC Converter - Output: 48VDC - Input: 33.6 to 67.2VDC
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - inpu ...
Isolated DC/DC Converter - 20W - Dual Output - 8.5-160 VDC Input - ±15 VDC Output - ±667mA - Enclosed - DIN Rail ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 18-75 VDC Input - 24 VDC Output
DIN Rail Single Output DC-DC Converter - 30W - Vin: 18 to 75V - Vout: 15V
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 20 A, 100 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - single regulated output - chassis mount w/ heatsi ...
DC/DC Converter - DIN Rail - 30W - 24VDC - Input 20-72 VDC - Isolation 3.3kV