VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - inpu ...
DIN rail power supply unit, primary-switched, 1-phase, input: 600 V DC, output: 24 V DC/20 A
Isolated DC/DC Converter - 100W - 18-75 VDC Input - 48VDC Output - 2.1A - Half Brick w/Heatsink - DIN Rail
HMG30TRIPLE
HMG30SINGLE
SCD30S48UDN
DIN Rail Dual Output DC-DC Converter - 15W - Vin: 18 to 75V - Vout: ±15V
DIN Rail Dual Output DC-DC Converter - 30W - Vin: 10 to 40V - Vout: ±15V
DIN Rail Single Output DC-DC Converter - 30W - Vin: 18 to 75V - Vout: 15V
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (selective fuse breaking) technology - inpu ...