Same Sky® Top prodotti for EV Charging

Same Sky®'s diverse range of elettronico componenti provides a compelling solution for many of the challenging obstacles presented by EV Charging applicazioni. With extensive specifications and customizable caratteristiche, these componenti fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altoparlanti: con dimensioni del telaio da 12 a 91 mm, questi altoparlanti sono disponibili con coni in tessuto, mylar e carta, con telai ovali, rettangolari, rotondi e quadrati, oltre a una varietà di tipi di magnete e stili di montaggio.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Vedi altro
196 risultati Prodotti

TB002-500-06BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

  • In magazzino: 1775

    Spedizione immediata


  • 50
    €0.6201
    €0.6186
  • 500
    €0.4803
    €0.4792
  • 2.000
    €0.4565
    €0.4553
Vedi altro

TB001-500-04BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

  • In magazzino: 7691

    Spedizione immediata


  • 200
    €0.2630
    €0.2623
  • 2.000
    €0.2511
    €0.2506
  • 4.000
    €0.2452
    €0.2446
Vedi altro

TB009-508-02BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector

  • In magazzino: 318

    Spedizione immediata


  • 100
    €0.5789
    €0.5774
  • 500
    €0.4115
    €0.4105
  • 1.200
    €0.3887
    €0.3877
Vedi altro

TB006-508-03BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector

  • In magazzino: 1799

    Spedizione immediata


  • 100
    €0.2279
    €0.2273
  • 500
    €0.2222
    €0.2216
  • 2.000
    €0.2172
    €0.2166
Vedi altro

TB003-500-P03BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 26~14 (AWG), Terminal Block Connector

  • In magazzino: 1375

    Spedizione immediata


  • 400
    €0.2476
    €0.2470
  • 2.000
    €0.2250
    €0.2244
  • 4.000
    €0.2196
    €0.2191
Vedi altro

TB002-500-02BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

  • In magazzino: 16272

    Spedizione immediata


  • 550
    €0.1641
    €0.1637
  • 1.000
    €0.1456
    €0.1452
  • 3.000
    €0.1187
    €0.1184
Vedi altro

CMEJ-4622-25-L082

Same Sky®

4.6 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Elecret Condenser Microphone

  • In magazzino: 500

    Spedizione immediata


  • 59
    €1.5752
    €1.5713
  • 250
    €1.2306
    €1.2276
  • 500
    €1.0830
    €1.0803
Vedi altro

CMM-2718AB-38108-TR

Same Sky®

2.75 x 1.85 mm, Analog, Bottom Port, Surface Mount, 2.0 Vdc, -38 ±1 dB, MEMS Microphone

  • In magazzino: 1000

    Spedizione immediata


  • 1.000
    €0.4561
    €0.4549
  • 3.000
    €0.4410
    €0.4399
  • 5.000
    €0.4339
    €0.4328
Vedi altro

CMM-4030DT-26354-TR

Same Sky®

4.0 x 3.0 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±3 dB, MEMS Microphone

  • In magazzino: 328

    Spedizione immediata


  • 250
    €1.49
  • 500
    €1.39
  • 1.000
    €1.23
Vedi altro

CMM-4737DT-26186-TR

Same Sky®

4.72 x 3.76 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone

  • In magazzino: 1000

    Spedizione immediata


  • 250
    €1.186
    €1.183
  • 500
    €1.110
    €1.107
  • 1.000
    €0.960
    €0.958
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!