Same Sky® Top prodotti for EV Charging

Same Sky®'s diverse range of elettronico componenti provides a compelling solution for many of the challenging obstacles presented by EV Charging applicazioni. With extensive specifications and customizable caratteristiche, these componenti fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altoparlanti: con dimensioni del telaio da 12 a 91 mm, questi altoparlanti sono disponibili con coni in tessuto, mylar e carta, con telai ovali, rettangolari, rotondi e quadrati, oltre a una varietà di tipi di magnete e stili di montaggio.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Vedi altro
196 risultati Prodotti

HSE-B254-04H

Same Sky®

Extruded Heat Sink, TO-220 / TO-218, 4 mm Vertical Solder Pin

  • 14 Settimane

  • 25
    €1.162
    €1.159
  • 250
    €1.037
    €1.034
  • 500
    €1.027
    €1.024
Vedi altro

HSS-B20-061H

Same Sky®

Stamped Heat Sink, TO-220, 6.1 mm Horizontal Solder Pin

  • In magazzino: 1000

    Spedizione immediata


  • 25
    €0.652
    €0.650
  • 250
    €0.610
    €0.608
  • 500
    €0.598
    €0.596
Vedi altro

HSS-B20-0635H

Same Sky®

Stamped Heat Sink, TO-220, 6.35 mm Horizontal Solder Pin

  • In magazzino: 2000

    Spedizione immediata


  • 50
    €0.6590
    €0.6574
  • 250
    €0.5387
    €0.5373
  • 1.000
    €0.4750
    €0.4739
Vedi altro

HSS-B20-0635H-01

Same Sky®

Stamped Heat Sink, TO-220, 6.35 mm Horizontal Solder Pin

  • In magazzino: 3000

    Spedizione immediata


  • 50
    €0.8555
    €0.8534
  • 250
    €0.5713
    €0.5698
  • 1.000
    €0.5096
    €0.5083
Vedi altro

HSS-B20-065V-02

Same Sky®

Stamped Heat Sink, TO-220, 6.5 mm Vertical Solder Pin

  • 14 Settimane

  • 50
    €0.7149
    €0.7131
  • 250
    €0.5996
    €0.5982
  • 2.000
    €0.5236
    €0.5223
Vedi altro

HSS-B20-CP-01

Same Sky®

Stamped Heat Sink, TO-220, Aluminum, PCB, No Pin

  • In magazzino: 2000

    Spedizione immediata


  • 50
    €0.774
    €0.772
  • 250
    €0.685
    €0.683
  • 500
    €0.641
    €0.639
Vedi altro

HSS-B20-NP-06

Same Sky®

Stamped Heat Sink, TO-220, Aluminum, PCB, No Pin

  • In magazzino: 3000

    Spedizione immediata


  • 50
    €0.5920
    €0.5905
  • 500
    €0.4810
    €0.4798
  • 1.000
    €0.4595
    €0.4583
Vedi altro
  • In magazzino: 2000

    Spedizione immediata


  • 50
    €0.3875
    €0.3865
  • 500
    €0.3629
    €0.3620
  • 1.000
    €0.3555
    €0.3547
Vedi altro

TBP02P1-381-08BE

Same Sky®

2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector

  • In magazzino: 200

    Spedizione immediata

  • In ordine: 500

    Spedisce 1/18/27


  • 50
    €0.945
    €0.943
  • 250
    €0.806
    €0.805
  • 700
    €0.756
    €0.754
Vedi altro

TBP01P1-508-03BE

Same Sky®

2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector

  • In magazzino: 719

    Spedizione immediata


  • 50
    €0.5938
    €0.5924
  • 500
    €0.4492
    €0.4481
  • 1.200
    €0.4193
    €0.4182
Vedi altro

Unisciti al circuito: ti teniamo connesso a OnlineComponents.com e oltre!