Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
CM0,QFN32, 64kFlash,T&R,USB,Extended Temp
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-UQF ...
Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 4 ...
MCU - 8-bit AVR RISC - 512B Flash - 8-Bit ADC - 2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 256K x 8 RAM - 1 ...
Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 2.5 to 5.5V - 44-MQFP (10x1 ...
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 83 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 t ...
Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 17 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-UQ ...
Microcontroller - PIC 16F - 8-Bit - 20MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8 RAM - 2 to ...
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tape&Reel