Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connecti ...
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: ...
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² ...
Diode module - for extension with 14 1N 4007 diodes - with a common cathode
Component terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - ...
Interface Module Diode DIN Rail Panel Mount 16 22-12 AWG 250 V | Altech Corp 8973.2